N-Channel 600 V 31A (Tc) 189W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL47N60M6

DigiKey Part Number
497-STL47N60M6TR-ND - Tape & Reel (TR)
497-STL47N60M6CT-ND - Cut Tape (CT)
497-STL47N60M6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL47N60M6
Description
MOSFET N-CH 600V 31A PWRFLAT HV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 31A (Tc) 189W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 15.5A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±25V
FET Feature
-
Power Dissipation (Max)
189W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,43000 €5,43 €
103,64600 €36,46 €
1002,63560 €263,56 €
5002,63344 €1.316,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,15150 €6.454,50 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €