Mosfet Array 30V 40A, 30A 60W Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL40C30H3LL

DigiKey Part Number
497-15314-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL40C30H3LL
Description
MOSFET N/P-CH 30V 40A POWERFLAT
Customer Reference
Detailed Description
Mosfet Array 30V 40A, 30A 60W Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
21mOhm @ 4A, 10V
Manufacturer
STMicroelectronics
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Series
Gate Charge (Qg) (Max) @ Vgs
4.6nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
475pF @ 24V
Part Status
Obsolete
Power - Max
60W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerVDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
PowerFlat™ (5x6)
Current - Continuous Drain (Id) @ 25°C
40A, 30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.