Similar

STL35N75LF3 | |
|---|---|
DigiKey Part Number | STL35N75LF3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL35N75LF3 |
Description | MOSFET N-CH 75V 32A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 75 V 32A (Tc) 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL35N75LF3 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 50 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH8028LFVWQ-13 | Diodes Incorporated | 0 | 31-DMTH8028LFVWQ-13CT-ND | 1,10000 € | Similar |


