STL35N6F3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.586
Unit Price: 1,83000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.963
Unit Price: 2,59000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 221
Unit Price: 2,42000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.964
Unit Price: 1,35000 €
Datasheet
N-Channel 60 V 35A (Tc) 5W (Ta), 80W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 35A (Tc) 5W (Ta), 80W (Tc) Surface Mount PowerFlat™ (5x6)
8PowerVDFN
Motor Control in Electric Vehicles

STL35N6F3

DigiKey Part Number
497-11848-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL35N6F3
Description
MOSFET N-CH 60V 35A POWERFLAT
Customer Reference
Detailed Description
N-Channel 60 V 35A (Tc) 5W (Ta), 80W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL35N6F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes