Similar
Similar

STL34N65M5 | |
|---|---|
DigiKey Part Number | 497-15024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL34N65M5 |
Description | MOSFET N-CH 650V 3.2A PWRFLAT88 |
Customer Reference | |
Detailed Description | N-Channel 650 V 22.5A (Tc) 2.8W (Ta), 150W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 2.8W (Ta), 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PowerFlat™ (8x8) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL38N65M5 | STMicroelectronics | 2.977 | 497-13878-1-ND | 6,09000 € | Similar |
| IPL65R130C7AUMA1 | Infineon Technologies | 2.894 | IPL65R130C7AUMA1CT-ND | 4,60000 € | Similar |



