
STL33N60M6 | |
|---|---|
DigiKey Part Number | STL33N60M6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL33N60M6 |
Description | MOSFET 600V 21A POWERFLAT HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 V 21A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL33N60M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 137mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.4 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1515 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63256 € | 4.897,68 € |
| Unit Price without VAT: | 1,63256 € |
|---|---|
| Unit Price with VAT: | 1,94275 € |

