
STL33N60DM2 | |
|---|---|
DigiKey Part Number | 497-16941-2-ND - Tape & Reel (TR) 497-16941-1-ND - Cut Tape (CT) 497-16941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL33N60DM2 |
Description | MOSFET N-CH 600V 21A PWRFLAT HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL33N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1870 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PowerFlat™ (8x8) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,34700 € | 33,47 € |
| 100 | 2,39960 € | 239,96 € |
| 500 | 2,17418 € | 1.087,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77629 € | 5.328,87 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

