
STL30P3LLH6 | |
|---|---|
DigiKey Part Number | 497-15313-2-ND - Tape & Reel (TR) 497-15313-1-ND - Cut Tape (CT) 497-15313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL30P3LLH6 |
Description | MOSFET P-CH 30V 30A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL30P3LLH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,54960 € | 54,96 € |
| 500 | 0,43118 € | 215,59 € |
| 1.000 | 0,39306 € | 393,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34466 € | 1.033,98 € |
| 6.000 | 0,32030 € | 1.921,80 € |
| 9.000 | 0,30858 € | 2.777,22 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

