
STL30N10F7 | |
|---|---|
DigiKey Part Number | 497-14540-2-ND - Tape & Reel (TR) 497-14540-1-ND - Cut Tape (CT) 497-14540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL30N10F7 |
Description | MOSFET N-CH 100V 30A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL30N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89500 € | 8,95 € |
| 100 | 0,59640 € | 59,64 € |
| 500 | 0,46834 € | 234,17 € |
| 1.000 | 0,42716 € | 427,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37485 € | 1.124,55 € |
| 6.000 | 0,34853 € | 2.091,18 € |
| 9.000 | 0,33512 € | 3.016,08 € |
| 15.000 | 0,32006 € | 4.800,90 € |
| 21.000 | 0,31524 € | 6.620,04 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

