
STL26NM60N | |
|---|---|
DigiKey Part Number | 497-STL26NM60NTR-ND - Tape & Reel (TR) 497-STL26NM60NCT-ND - Cut Tape (CT) 497-STL26NM60NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL26NM60N |
Description | MOSFET N-CH 600V 19A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.7A (Ta), 19A (Tc) 125mW (Ta), 3W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 125mW (Ta), 3W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PowerFlat™ (8x8) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 185mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCMT199N60 | onsemi | 15.808 | FCMT199N60CT-ND | 5,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 3,66800 € | 36,68 € |
| 100 | 2,64410 € | 264,41 € |
| 500 | 2,44362 € | 1.221,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89666 € | 5.689,98 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |


