N-Channel 600 V 3.3A (Ta), 16A (Tc) 3W (Ta), 125W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL24NM60N

DigiKey Part Number
497-11206-2-ND - Tape & Reel (TR)
497-11206-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STL24NM60N
Description
MOSFET N-CH 600V 16A POWERFLAT
Customer Reference
Detailed Description
N-Channel 600 V 3.3A (Ta), 16A (Tc) 3W (Ta), 125W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL24NM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
215mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.957
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,17400 €31,74 €
1002,27530 €227,53 €
5001,89232 €946,16 €
1.0001,80296 €1.802,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,80296 €5.408,88 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €