
STL225N6F7AG | |
|---|---|
DigiKey Part Number | 497-STL225N6F7AGTR-ND - Tape & Reel (TR) 497-STL225N6F7AGCT-ND - Cut Tape (CT) 497-STL225N6F7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL225N6F7AG |
Description | MOSFET N-CH 60V 120A POWERFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 188W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL225N6F7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 188W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,18500 € | 21,85 € |
| 100 | 1,52790 € | 152,79 € |
| 500 | 1,25482 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04290 € | 3.128,70 € |
| 6.000 | 1,02519 € | 6.151,14 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |


