Similar



STL20NM20N | |
|---|---|
DigiKey Part Number | 497-4657-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL20NM20N |
Description | MOSFET N-CH 200V 20A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 200 V 20A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC12DN20NS3GATMA1 | Infineon Technologies | 7.251 | BSC12DN20NS3GATMA1CT-ND | 1,62000 € | Similar |


