
STL18NM60N | |
|---|---|
DigiKey Part Number | 497-11847-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL18NM60N |
Description | MOSFET N-CH 600V 6A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.1A (Ta), 12A (Tc) 3W (Ta), 110W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL18NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PowerFlat™ (8x8) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 310mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08468 € | 3.254,04 € |
| Unit Price without VAT: | 1,08468 € |
|---|---|
| Unit Price with VAT: | 1,29077 € |

