Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STL17N3LLH6 | |
|---|---|
DigiKey Part Number | 497-10880-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL17N3LLH6 |
Description | MOSFET N-CH 30V 17A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerFlat™ (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ0589NSATMA1 | Infineon Technologies | 5.000 | BSZ0589NSATMA1CT-ND | 0,33463 € | Direct |
| CSD17577Q3A | Texas Instruments | 1.041 | 296-39995-1-ND | 0,88000 € | Similar |
| CSD17577Q3AT | Texas Instruments | 1.202 | 296-38336-1-ND | 1,80000 € | Similar |
| DMN3008SFG-13 | Diodes Incorporated | 2.630 | 31-DMN3008SFG-13CT-ND | 0,98000 € | Similar |
| DMN3008SFG-7 | Diodes Incorporated | 4.290 | DMN3008SFG-7DICT-ND | 0,98000 € | Similar |








