
STL16N60M6 | |
|---|---|
DigiKey Part Number | 497-17550-2-ND - Tape & Reel (TR) 497-17550-1-ND - Cut Tape (CT) 497-17550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL16N60M6 |
Description | MOSFET N-CH 600V POWERFLAT HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8A (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL16N60M6 Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Mounting Type Surface Mount |
Series | Supplier Device Package PowerFlat™ (5x6) HV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,06100 € | 20,61 € |
| 100 | 1,43650 € | 143,65 € |
| 500 | 1,16978 € | 584,89 € |
| 1.000 | 1,16316 € | 1.163,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93231 € | 2.796,93 € |
| 6.000 | 0,90281 € | 5.416,86 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

