
STL160N6LF7 | |
|---|---|
DigiKey Part Number | 497-STL160N6LF7TR-ND - Tape & Reel (TR) 497-STL160N6LF7CT-ND - Cut Tape (CT) 497-STL160N6LF7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL160N6LF7 |
Description | N CHANNEL LOGIC 60V 2.5MOHM MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 160A (Tc) 125W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15300 € | 11,53 € |
| 100 | 0,78070 € | 78,07 € |
| 500 | 0,62130 € | 310,65 € |
| 1.000 | 0,58989 € | 589,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50498 € | 1.514,94 € |
| 6.000 | 0,48194 € | 2.891,64 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

