
STL160N4F7 | |
|---|---|
DigiKey Part Number | 497-STL160N4F7TR-ND - Tape & Reel (TR) 497-STL160N4F7CT-ND - Cut Tape (CT) 497-STL160N4F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL160N4F7 |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 111W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL160N4F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 111W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2.928 | 559-NP75N04YLG-E1-AYCT-ND | 2,65000 € | Similar |
| TQM019NH04CR RLG | Taiwan Semiconductor Corporation | 4.980 | 1801-TQM019NH04CRRLGCT-ND | 3,43000 € | Similar |
| TQM025NH04CR RLG | Taiwan Semiconductor Corporation | 4.898 | 1801-TQM025NH04CRRLGCT-ND | 2,69000 € | Similar |
| TQM025NH04LCR RLG | Taiwan Semiconductor Corporation | 1.980 | 1801-TQM025NH04LCRRLGCT-ND | 2,69000 € | Similar |
| TQM032NH04CR RLG | Taiwan Semiconductor Corporation | 5.000 | 1801-TQM032NH04CRRLGCT-ND | 2,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,12600 € | 11,26 € |
| 100 | 0,75940 € | 75,94 € |
| 500 | 0,60230 € | 301,15 € |
| 1.000 | 0,55176 € | 551,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48763 € | 1.462,89 € |
| 6.000 | 0,45536 € | 2.732,16 € |
| 9.000 | 0,43892 € | 3.950,28 € |
| 15.000 | 0,42867 € | 6.430,05 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |






