
STL140N4LF8 | |
|---|---|
DigiKey Part Number | 497-STL140N4LF8-ND |
Manufacturer | |
Manufacturer Product Number | STL140N4LF8 |
Description | LV MOSFET TRENCH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 141A 94W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL140N4LF8 Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Power Dissipation (Max) 94W |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package PowerFlat™ (5x6) |
FET Type | Package / Case |
Technology | Base Product Number |
Drain to Source Voltage (Vdss) 40 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43270 € | 1.298,10 € |
| Unit Price without VAT: | 0,43270 € |
|---|---|
| Unit Price with VAT: | 0,51491 € |

