N-Channel 600 V 7A (Tc) 55W (Tc) Surface Mount PowerFlat™ (5x6) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL13N60M2

DigiKey Part Number
497-14966-2-ND - Tape & Reel (TR)
497-14966-1-ND - Cut Tape (CT)
497-14966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL13N60M2
Description
MOSFET N-CH 600V 7A POWERFLAT HV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 55W (Tc) Surface Mount PowerFlat™ (5x6) HV
Datasheet
 Datasheet
EDA/CAD Models
STL13N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
420mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56424 €1.692,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,23000 €12,30 €
1000,83320 €83,32 €
Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,48100 €14,81 €
1001,01700 €101,70 €
5000,81868 €409,34 €
1.0000,75494 €754,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €