


STL12N65M2 | |
|---|---|
DigiKey Part Number | 497-15054-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL12N65M2 |
Description | MOSFET N-CH 650V 5A POWERFLAT HV |
Customer Reference | |
Detailed Description | N-Channel 650 V 5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL12N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PowerFlat™ (5x6) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL7LN65K5AG | STMicroelectronics | 2.223 | 497-STL7LN65K5AGCT-ND | 3,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66865 € | 2.005,95 € |
| Unit Price without VAT: | 0,66865 € |
|---|---|
| Unit Price with VAT: | 0,79569 € |

