
STL12N60M6 | |
|---|---|
DigiKey Part Number | 497-19462-2-ND - Tape & Reel (TR) 497-19462-1-ND - Cut Tape (CT) 497-19462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL12N60M6 |
Description | MOSFET N-CH 600V 6.4A PWRFLAT HV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.4A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL12N60M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 490mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 452 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,37400 € | 13,74 € |
| 100 | 0,93870 € | 93,87 € |
| 500 | 0,75284 € | 376,42 € |
| 1.000 | 0,74368 € | 743,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61719 € | 1.851,57 € |
| 6.000 | 0,60758 € | 3.645,48 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

