
STL105N8F7AG | |
|---|---|
DigiKey Part Number | 497-STL105N8F7AGTR-ND - Tape & Reel (TR) 497-STL105N8F7AGCT-ND - Cut Tape (CT) 497-STL105N8F7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL105N8F7AG |
Description | AUTOMOTIVE N-CHANNEL 80 V, 5.6 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 95A (Tc) 127W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL105N8F7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3475 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 127W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,43400 € | 14,34 € |
| 100 | 0,98240 € | 98,24 € |
| 500 | 0,78930 € | 394,65 € |
| 1.000 | 0,78713 € | 787,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64845 € | 1.945,35 € |
| 6.000 | 0,64308 € | 3.858,48 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

