
STL105N4LF7AG | |
|---|---|
DigiKey Part Number | 497-STL105N4LF7AGTR-ND - Tape & Reel (TR) 497-STL105N4LF7AGCT-ND - Cut Tape (CT) 497-STL105N4LF7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL105N4LF7AG |
Description | MOSFET N-CH 40V 105A POWERFLAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 105A (Tc) 94W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 94W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 11.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,20100 € | 12,01 € |
| 100 | 0,81230 € | 81,23 € |
| 500 | 0,64588 € | 322,94 € |
| 1.000 | 0,59236 € | 592,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52439 € | 1.573,17 € |
| 6.000 | 0,49021 € | 2.941,26 € |
| 9.000 | 0,47280 € | 4.255,20 € |
| 15.000 | 0,46583 € | 6.987,45 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

