
STKNXTR | |
|---|---|
DigiKey Part Number | 497-STKNXTR-ND - Tape & Reel (TR) 497-STKNXTRCT-ND - Cut Tape (CT) 497-STKNXTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STKNXTR |
Description | IC TRANSCEIVER 0/1 24VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/1 Transceiver 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 6.8V ~ 32V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 24-VFQFPN (4x4) |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 1.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,71900 € | 27,19 € |
| 25 | 2,50000 € | 62,50 € |
| 100 | 2,25960 € | 225,96 € |
| 250 | 2,14492 € | 536,23 € |
| 500 | 2,13600 € | 1.068,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,93343 € | 7.733,72 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

