


STK20N75F3 | |
|---|---|
DigiKey Part Number | 497-8900-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STK20N75F3 |
Description | MOSFET N-CH 75V 20A POLARPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 20A (Tc) 5.2W (Tc) Surface Mount PolarPak® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3150 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 5.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package PolarPak® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 10A, 10V |

