
STK13003 | |
|---|---|
DigiKey Part Number | 497-12267-ND |
Manufacturer | |
Manufacturer Product Number | STK13003 |
Description | TRANS NPN 400V 1.5A SOT-82-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 40 W Through Hole SOT-82-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 1A, 2V |
Packaging Tube | Power - Max 40 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SOT-82 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-82-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 50 | 0,30240 € | 15,12 € |
| 100 | 0,26710 € | 26,71 € |
| 500 | 0,20502 € | 102,51 € |
| 1.000 | 0,18502 € | 185,02 € |
| 2.000 | 0,16818 € | 336,36 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

