Parametric Equivalent

STISO621W | |
|---|---|
DigiKey Part Number | 497-STISO621W-ND |
Manufacturer | |
Manufacturer Product Number | STISO621W |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vpk 2 Channel 100Mbps 50kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | STISO621W Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Packaging Bulk | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STISO621WTR | STMicroelectronics | 986 | 497-STISO621WCT-ND | 3,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,52306 € | 2.018,45 € |
| Unit Price without VAT: | 2,52306 € |
|---|---|
| Unit Price with VAT: | 3,00244 € |


