
STISO620 | |
|---|---|
DigiKey Part Number | 497-STISO620-ND |
Manufacturer | |
Manufacturer Product Number | STISO620 |
Description | DGTL ISOLTR 4KV 2CH 8-SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator 4000Vrms 2 Channel 100Mbps 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | STISO620 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Packaging Bulk | Pulse Width Distortion (Max) 2.6ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 50kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73099 € | 1.461,98 € |
| Unit Price without VAT: | 0,73099 € |
|---|---|
| Unit Price with VAT: | 0,86988 € |



