


STIPQ5M60T-HZ | |
|---|---|
DigiKey Part Number | 497-17573-ND |
Manufacturer | |
Manufacturer Product Number | STIPQ5M60T-HZ |
Description | MOSFET IPM 600V 80MA 26-PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 600 V 80 mA 26-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | STIPQ5M60T-HZ Models |
Category | Current 80 mA |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 26-PowerDIP Module, Offset Leads |
Type MOSFET | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| 15 | 6,40067 € | 96,01 € |
| 105 | 5,04457 € | 529,68 € |
| 510 | 4,41853 € | 2.253,45 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,66200 € |


