Power Driver Module MOSFET 3 Phase Inverter 500 V 1 A 26-PowerSMD Module, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase Inverter 500 V 1 A 26-PowerSMD Module, Gull Wing
NSDIP-26L Top View

STIPNS1M50T-H

DigiKey Part Number
497-STIPNS1M50T-HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STIPNS1M50T-H
Description
MOSFET IPM 500V 1A 26-PWRSMD MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 1 A 26-PowerSMD Module, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
1 A
Manufacturer
STMicroelectronics
Voltage
500 V
Series
Voltage - Isolation
1000Vrms
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
26-PowerSMD Module, Gull Wing
Type
MOSFET
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.