Direct

STIEC45-26ACS | |
|---|---|
DigiKey Part Number | 497-16467-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STIEC45-26ACS |
Description | TVS DIODE 26VWM 45VC SMC |
Customer Reference | |
Detailed Description | 45V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45V |
Mfr | Current - Peak Pulse (10/1000µs) 500A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ26CAS | Littelfuse Inc. | 4.325 | 18-5.0SMDJ26CASCT-ND | 2,12000 € | Direct |


