
STIEC45-24AS | |
|---|---|
DigiKey Part Number | 497-10396-2-ND - Tape & Reel (TR) 497-10396-1-ND - Cut Tape (CT) 497-10396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STIEC45-24AS |
Description | TVS DIODE 24VWM 42VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STIEC45-24AS Models |
Category | Voltage - Clamping (Max) @ Ipp 42V |
Mfr | Current - Peak Pulse (10/1000µs) 500A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24AS | Littelfuse Inc. | 2.222 | 18-5.0SMDJ24ASCT-ND | 1,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,07100 € | 20,71 € |
| 100 | 1,44310 € | 144,31 € |
| 500 | 1,17490 € | 587,45 € |
| 1.000 | 1,15640 € | 1.156,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99556 € | 2.488,90 € |
| 5.000 | 0,94477 € | 4.723,85 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

