
STIEC45-24ACS | |
|---|---|
DigiKey Part Number | 497-16466-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STIEC45-24ACS |
Description | TVS DIODE 24VWM 42VC SMC |
Customer Reference | |
Detailed Description | 42V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42V |
Mfr | Current - Peak Pulse (10/1000µs) 500A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24CAS | Littelfuse Inc. | 16.773 | 18-5.0SMDJ24CASCT-ND | 2,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32296 € | 807,40 € |
| Unit Price without VAT: | 0,32296 € |
|---|---|
| Unit Price with VAT: | 0,38432 € |

