Image for STIB1060DM2T-LZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STIB1060DM2T-LZ

DigiKey Part Number
497-STIB1060DM2T-LZ-ND
Manufacturer
Manufacturer Product Number
STIB1060DM2T-LZ
Description
MOSFET IPM 600V 12.5A 26-PWRDIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 600 V 12.5 A 26-PowerDIP Module (1.146", 29.10mm)
Datasheet
 Datasheet
EDA/CAD Models
STIB1060DM2T-LZ Models
Product Attributes
Filter Similar Products
Category
Current
12.5 A
Manufacturer
STMicroelectronics
Voltage
600 V
Series
Voltage - Isolation
1600Vrms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
26-PowerDIP Module (1.146", 29.10mm)
Type
MOSFET
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1569,66449 €1.507,66 €
Manufacturers Standard Package
Unit Price without VAT:9,66449 €
Unit Price with VAT:11,50074 €