Similar

STI8N65M5 | |
|---|---|
DigiKey Part Number | 497-11333-5-ND |
Manufacturer | |
Manufacturer Product Number | STI8N65M5 |
Description | MOSFET N-CH 650V 7A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 70W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STI8N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP11N65M5 | STMicroelectronics | 0 | 497-13170-ND | 2,28000 € | Similar |


