Similar



STI6N90K5 | |
|---|---|
DigiKey Part Number | 497-17075-ND |
Manufacturer | |
Manufacturer Product Number | STI6N90K5 |
Description | MOSFET N-CH 900V 6A I2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 6A (Tc) 110W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STI6N90K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 50 | 1,11400 € | 55,70 € |
| 100 | 1,00200 € | 100,20 € |
| 500 | 0,80566 € | 402,83 € |
| 1.000 | 0,74257 € | 742,57 € |
| 2.000 | 0,68952 € | 1.379,04 € |
| 5.000 | 0,65911 € | 3.295,55 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |


