
STI6N80K5 | |
|---|---|
DigiKey Part Number | 497-15017-5-ND |
Manufacturer | |
Manufacturer Product Number | STI6N80K5 |
Description | MOSFET N-CH 800V 4.5A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.5A (Tc) 85W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STI6N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Series | Vgs (Max) 30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 255 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-262 (I2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 2A, 10V |

