STI400N4F6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 215
Unit Price: 3,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 500
Unit Price: 3,06000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.133
Unit Price: 2,35000 €
Datasheet
N-Channel 40 V 120A (Tc) 300W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STI400N4F6

DigiKey Part Number
497-14566-5-ND
Manufacturer
Manufacturer Product Number
STI400N4F6
Description
MOSFET N-CH 40V 120A I2PAK
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 300W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
377 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
20000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-262 (I2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.7mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPI120N04S401AKSA1Infineon Technologies215IPI120N04S401AKSA1-ND3,41000 €Similar
IPI120N04S402AKSA1Infineon Technologies500IPI120N04S402AKSA1-ND3,06000 €Similar
IRFSL7437PBFInfineon Technologies1.133IRFSL7437PBF-ND2,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes