Similar

STI30NM60N | |
|---|---|
DigiKey Part Number | STI30NM60N-ND |
Manufacturer | |
Manufacturer Product Number | STI30NM60N |
Description | MOSFET N-CH 600V 25A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 190W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-262 (I2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI60R125CPXKSA1 | Infineon Technologies | 478 | IPI60R125CPXKSA1-ND | 6,31000 € | Similar |


