
STI23NM60ND | |
|---|---|
DigiKey Part Number | STI23NM60ND-ND |
Manufacturer | |
Manufacturer Product Number | STI23NM60ND |
Description | MOSFET N-CH 600V 19.5A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 19.5A (Tc) 150W (Tc) Through Hole I2PAK |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 10A, 10V |

