N-Channel 650 V 12A (Tc) 90W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STI16N65M5

DigiKey Part Number
497-11327-5-ND
Manufacturer
Manufacturer Product Number
STI16N65M5
Description
MOSFET N-CH 650V 12A I2PAK
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 90W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
I2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
279mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.