
STHVUP32 | |
|---|---|
DigiKey Part Number | 497-STHVUP32-ND |
Manufacturer | |
Manufacturer Product Number | STHVUP32 |
Description | IC ULTRASOUND PULSER 168-FCBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Pulser 168-FCBGA (11.5x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Ultrasound Pulser | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFBGA, FCBGA | |
Supplier Device Package | 168-FCBGA (11.5x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 60,24643 € | 60.728,40 € |
| Unit Price without VAT: | 60,24643 € |
|---|---|
| Unit Price with VAT: | 71,69325 € |

