
STHVDAC-303F6 | |
|---|---|
DigiKey Part Number | STHVDAC-303F6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STHVDAC-303F6 |
Description | IC DAC 8BIT 16FLIPCHIP |
Customer Reference | |
Detailed Description | DAC 8 b Serial 16-FlipChip (2.1x2.1) |
Datasheet | Datasheet |
Category | Voltage Supply Source Analog and Digital |
Manufacturer STMicroelectronics | Voltage - Supply 1.7V ~ 5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC | Package / Case 16-UFBGA, FCBGA |
Number of Channels 3 | Supplier Device Package 16-FlipChip (2.1x2.1) |
Resolution (Bits) 8 b | Base Product Number |
Data Interface Serial |

