
STHVDAC-253MTGF3 | |
|---|---|
DigiKey Part Number | 497-16317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STHVDAC-253MTGF3 |
Description | IC DAC 7BIT 16FLIPCHIP |
Customer Reference | |
Detailed Description | DAC 7 b SPI 16-FlipChip (1.7x1.7) |
Category | Voltage Supply Source Analog and Digital |
Manufacturer STMicroelectronics | Voltage - Supply 2.3V ~ 5V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC | Package / Case 16-UFBGA, FCBGA |
Number of Channels 3 | Supplier Device Package 16-FlipChip (1.7x1.7) |
Resolution (Bits) 7 b | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52773 € | 2.638,65 € |
| Unit Price without VAT: | 0,52773 € |
|---|---|
| Unit Price with VAT: | 0,62800 € |

