
STHV1600L | |
|---|---|
DigiKey Part Number | 497-STHV1600L-ND |
Manufacturer | |
Manufacturer Product Number | STHV1600L |
Description | IC ULTRASOUND PULSER 144-LFBGA |
Customer Reference | |
Detailed Description | Ultrasound Pulser 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STHV1600L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Ultrasound Pulser | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-LFBGA (10x10) | |
Base Product Number |


