Similar
Similar
Similar



STH80N10LF7-2AG | |
|---|---|
DigiKey Part Number | STH80N10LF7-2AG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STH80N10LF7-2AG |
Description | MOSFET N-CH 100V 80A H2PAK-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 110W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 40A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 28.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83300 € | 833,00 € |
| 2.000 | 0,77498 € | 1.549,96 € |
| 3.000 | 0,75442 € | 2.263,26 € |
| Unit Price without VAT: | 0,83300 € |
|---|---|
| Unit Price with VAT: | 0,99127 € |




