STH80N10F7-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.155
Unit Price: 3,04000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,10963 €
Datasheet

Similar


IXYS
In Stock: 983
Unit Price: 5,45000 €
Datasheet

Similar


IXYS
In Stock: 53
Unit Price: 4,84000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,04220 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.898
Unit Price: 2,06000 €
Datasheet
N-Channel 100 V 80A (Tc) 110W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH80N10F7-2

DigiKey Part Number
497-14980-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STH80N10F7-2
Description
MOSFET N-CH 100V 80A H2PAK-2
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 110W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
EDA/CAD Models
STH80N10F7-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes