N-Channel 600 V 27A (Tc) 179W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 27A (Tc) 179W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STH60N099DM9-2AG

DigiKey Part Number
497-STH60N099DM9-2AGTR-ND - Tape & Reel (TR)
497-STH60N099DM9-2AGCT-ND - Cut Tape (CT)
497-STH60N099DM9-2AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH60N099DM9-2AG
Description
MOSFET N-CH 600V 29A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 27A (Tc) 179W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STH60N099DM9-2AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2140 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
179W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,03000 €5,03 €
103,36300 €33,63 €
1002,41970 €241,97 €
5002,37666 €1.188,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,94173 €1.941,73 €
Manufacturers Standard Package
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €