N-Channel 40 V 200A (Tc) 365W (Tc) Surface Mount H2PAK-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH410N4F7-6AG

DigiKey Part Number
497-STH410N4F7-6AGTR-ND - Tape & Reel (TR)
497-STH410N4F7-6AGCT-ND - Cut Tape (CT)
497-STH410N4F7-6AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH410N4F7-6AG
Description
MOSFET N-CH 40V 200A H2PAK-6
Customer Reference
Detailed Description
N-Channel 40 V 200A (Tc) 365W (Tc) Surface Mount H2PAK-6
Datasheet
 Datasheet
EDA/CAD Models
STH410N4F7-6AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
141 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
365W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 14.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,78435 €1.784,35 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €